345-039-525-102

Heilind Number:EDA345-039-525-102
Manufacturer:EDAC
Manufacturer Number:345-039-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-525-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek design in a vibrant green hue, this connector boasts durable UL 94V-0 Thermoplastic Polyester housing for utmost safety. With a straight mount orientation, it offers seamless installation onto your circuit board. The 39-position layout, with a single row and .1-inch pitch, ensures efficient signal transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Elevate your PCB assembly with this essential component.