345-039-525-103

Heilind Number:EDA345-039-525-103
Manufacturer:EDAC
Manufacturer Number:345-039-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-525-103

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit boards, this connector features a single row layout with 39 positions, ensuring optimal connectivity in your devices. Crafted with durability in mind, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, guaranteeing reliability in all operating conditions. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient signal transmission. The straight mount orientation further simplifies installation, while its green color adds a pop of visual distinction. Whether you're working on a new project or upgrading existing systems, this connector is the perfect choice for secure and stable board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable component for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential connector.