345-039-525-104

Heilind Number:EDA345-039-525-104
Manufacturer:EDAC
Manufacturer Number:345-039-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-525-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, its straight mount orientation and 39 positions ensure efficient and reliable data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees longevity and safety in operation. With a low pitch of .1 inches and row spacing of .2 inches, this connector optimizes space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility for various environments. Upgrade your connective solutions with this essential component, a must-have in any electronic assembly setup.