345-039-525-107

Heilind Number:EDA345-039-525-107
Manufacturer:EDAC
Manufacturer Number:345-039-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-525-107

Detailed Description

Enhance your connectivity with this high-performance green PCB connector. Featuring a sleek housing made of UL 94V-0 thermoplastic polyester, it ensures durability and safety in any application. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise connections. With 39 positions in a single row, this connector is perfect for a wide range of electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable in any environment. Upgrade your system with this essential component.