345-039-525-108

Heilind Number:EDA345-039-525-108
Manufacturer:EDAC
Manufacturer Number:345-039-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-525-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a single row layout and 39 positions, it offers ample room for secure and efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments. Crafted with precision, the connector features Copper Alloy contacts for reliable conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise alignment during assembly. Suitable for straight mounting orientation, it guarantees a stable and space-saving connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.