345-039-525-158

Heilind Number:EDA345-039-525-158
Manufacturer:EDAC
Manufacturer Number:345-039-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-525-158

Detailed Description

Enhance your PCB connection with our high-performance 39-position Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a 3A amperage and copper alloy contacts, it guarantees efficient power transmission. Featuring a compact .1-inch pitch and .2-inch row spacing, it provides precise connectivity without sacrificing space. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.