345-039-525-402

Heilind Number:EDA345-039-525-402
Manufacturer:EDAC
Manufacturer Number:345-039-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-525-402

Detailed Description

Enhance connectivity within your PCB systems with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 39 positions in a single row, allowing for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made from high-quality Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its straight mount orientation further simplifies installation, making it a versatile solution for your connectivity needs. Elevate your PCB design with this essential component, a must-have in any electronic setup.