345-039-525-407

Heilind Number:EDA345-039-525-407
Manufacturer:EDAC
Manufacturer Number:345-039-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-525-407

Detailed Description

Enhance your PCB connectivity with this high-performance 39-position card edge connector. Designed for seamless integration into your circuit board, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable and safe operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. The copper alloy contact material guarantees excellent conductivity, while the 3A amperage rating supports the transmission of power and data. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your electronic assemblies with this essential component, a must-have in your inventory of connectors.