345-039-525-458

Heilind Number:EDA345-039-525-458
Manufacturer:EDAC
Manufacturer Number:345-039-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-525-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 39 positions in a single row configuration, it offers seamless integration for your PCB assemblies. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and durable connections. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transmission. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Designed for straight mount orientation, it facilitates easy installation on your PCBs. Elevate the functionality of your devices with this essential connector.