345-039-525-602

Heilind Number:EDA345-039-525-602
Manufacturer:EDAC
Manufacturer Number:345-039-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-525-602

Detailed Description

Upgrade your connectivity with our Green Board To Board PCB Connector. This essential component boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted with precision, its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Featuring a single row design with 39 positions, it offers seamless integration for your PCB assemblies. The copper alloy contacts deliver optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality to enhance the performance of your electronic devices.