345-039-525-608

Heilind Number:EDA345-039-525-608
Manufacturer:EDAC
Manufacturer Number:345-039-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-525-608

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Designed with precision and durability in mind, it features 39 positions for seamless integration. The sleek green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both safety and reliability. Each contact is made of robust Copper Alloy, guaranteeing efficient power transfer. With a pitch and row spacing of .1 and .2 inches respectively, this connector offers optimal connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronic projects with this essential component.