345-039-525-612

Heilind Number:EDA345-039-525-612
Manufacturer:EDAC
Manufacturer Number:345-039-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-525-612

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring 39 positions in a single row, this connector allows for seamless data transfer and power distribution. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Trust in this connector for robust and efficient connections in your electronic assemblies.