345-039-525-658

Heilind Number:EDA345-039-525-658
Manufacturer:EDAC
Manufacturer Number:345-039-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-525-658

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 39 positions with a single row layout, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various environmental conditions, with an operating temperature range of -40 to 105°C. The contact material, Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation further simplifies setup, making it ideal for a wide range of applications in electronics and telecommunications. Upgrade your connectivity solutions with this essential component.