345-039-525-688

Heilind Number:EDA345-039-525-688
Manufacturer:EDAC
Manufacturer Number:345-039-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-525-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-525-688

Detailed Description

Enhance your electronic connections with this high-quality green Board To Board PCB Connector. Designed for optimal performance, it features 39 positions with a single row configuration, ensuring seamless connectivity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient PCB assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.