345-039-540-101

Heilind Number:EDA345-039-540-101
Manufacturer:EDAC
Manufacturer Number:345-039-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-540-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration in your circuit boards. Boasting a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety in equal measure. With a single row layout and 39 copper alloy contacts, it ensures efficient power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide precise positioning, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.