345-039-540-107

Heilind Number:EDA345-039-540-107
Manufacturer:EDAC
Manufacturer Number:345-039-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-540-107

Detailed Description

Enhance your circuit connectivity with this high-performance Board-to-Board PCB Connector. Featuring 39 positions in a single row layout, it ensures seamless signal transmission. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and durability even in harsh environments. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation makes installation easy and convenient. Upgrade your electronic assemblies with this essential connector.