345-039-540-158

Heilind Number:EDA345-039-540-158
Manufacturer:EDAC
Manufacturer Number:345-039-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-540-158

Detailed Description

Enhance your PCB connectivity with our durable Board To Board Card Edge Connector. Designed for high-performance applications, this connector features 39 positions in a single row, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable and safe operation, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient mounting on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various industrial settings. Upgrade your connectivity solutions with this green-colored connector, perfect for fulfilling your project requirements with ease and reliability.