345-039-540-403

Heilind Number:EDA345-039-540-403
Manufacturer:EDAC
Manufacturer Number:345-039-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-540-403

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a single row layout with 39 positions, ensuring efficient communication between PCBs. Crafted with precision, the connector boasts UL 94V-0 Thermoplastic Polyester housing for durability and safety. Its copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Upgrade your setup with this essential component and experience enhanced connectivity like never before.