345-039-540-404

Heilind Number:EDA345-039-540-404
Manufacturer:EDAC
Manufacturer Number:345-039-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-540-404

Detailed Description

Enhance connectivity within your electronic devices with this 39-position Board To Board PCB Connector, designed for seamless integration on your PCBs. With a straight mount orientation, it ensures easy installation for optimal performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. Featuring a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your system with this essential component for enhanced connectivity and efficiency.