345-039-540-408

Heilind Number:EDA345-039-540-408
Manufacturer:EDAC
Manufacturer Number:345-039-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-540-408

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 39 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are achieved. Crafted with copper alloy contacts, it offers exceptional conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding applications. Upgrade your connectivity solutions with this essential component.