345-039-540-412

Heilind Number:EDA345-039-540-412
Manufacturer:EDAC
Manufacturer Number:345-039-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-540-412

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, it offers seamless integration with a single row of 39 positions, ensuring efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and high-grade Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your electronic projects with this essential connector for optimal performance.