345-039-540-488

Heilind Number:EDA345-039-540-488
Manufacturer:EDAC
Manufacturer Number:345-039-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-540-488

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Connector in a vibrant green hue. Designed for seamless integration, this connector features 39 positions with a single row layout, allowing for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and reliable conductivity in various industrial environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Upgrade your PCB assembly with this Straight-mount connector, the perfect solution for all your connectivity needs.