345-039-540-602

Heilind Number:EDA345-039-540-602
Manufacturer:EDAC
Manufacturer Number:345-039-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-540-602

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in a sleek green finish. Designed for seamless integration, this connector boasts a single row with 39 positions, ensuring optimal connectivity for your devices. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation and efficient signal transfer. Its straight mount orientation further simplifies setup, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your connectivity solutions with this essential component, perfect for a variety of electronic projects.