345-039-540-603

Heilind Number:EDA345-039-540-603
Manufacturer:EDAC
Manufacturer Number:345-039-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-540-603

Detailed Description

Elevate your connectivity with this high-performance green board-to-board PCB connector. Designed for seamless integration, its UL 94V-0 thermoplastic polyester housing ensures durability and safety. With a single row and a contact material of copper alloy, it guarantees reliable power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise connections, while the 39 positions offer ample room for versatile setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.