345-039-540-604

Heilind Number:EDA345-039-540-604
Manufacturer:EDAC
Manufacturer Number:345-039-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-540-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance green board-to-board PCB connector. Engineered for seamless integration, it boasts a single row design with 39 positions, ensuring efficient data transfer. Crafted with precision, the housing material is UL 94V-0 thermoplastic polyester, guaranteeing durability and safety. The contact material, copper alloy, further enhances conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal signal transmission. Designed for easy installation, its straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.