345-039-540-658

Heilind Number:EDA345-039-540-658
Manufacturer:EDAC
Manufacturer Number:345-039-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-540-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring a single row of 39 positions with a pitch of .1 inches, it allows for seamless data transmission. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. Crafted with copper alloy contacts, it guarantees efficient power delivery with an amperage of 3A. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility for a wide range of applications. Upgrade your connectivity solutions with this cutting-edge component.