345-039-540-688

Heilind Number:EDA345-039-540-688
Manufacturer:EDAC
Manufacturer Number:345-039-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-540-688

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Featuring 39 positions and a single row design, it ensures seamless connectivity in your electronic projects. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable performance, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise and efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setups with this essential component.