345-039-541-103

Heilind Number:EDA345-039-541-103
Manufacturer:EDAC
Manufacturer Number:345-039-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-541-103

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring 39 positions in a single row, it ensures seamless data transmission within your electronic devices. The contact material, made of durable copper alloy, guarantees a reliable and stable connection. Its green housing, crafted from UL 94V-0 thermoplastic polyester, offers both safety and durability. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for optimal efficiency. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity with this essential component for your PCB setups.