345-039-541-104

Heilind Number:EDA345-039-541-104
Manufacturer:EDAC
Manufacturer Number:345-039-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-541-104

Detailed Description

Enhance connectivity and streamline your PCB assembly with our high-performance 39-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in a wide temperature range from -40 to 105 °C. The copper alloy contacts provide efficient power transmission, while the straight mount orientation simplifies installation. With a compact pitch of .1 in and row spacing of .2 in, this connector offers precise alignment for optimal signal transfer. Trust in its 3 A amperage and single-row configuration for consistent performance in your electronic applications. Elevate your connectivity solutions with this essential component.