345-039-541-112

Heilind Number:EDA345-039-541-112
Manufacturer:EDAC
Manufacturer Number:345-039-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-541-112

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 39 positions in a single row, allowing for efficient data transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Contact material made of Copper Alloy guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment. Operating in a wide temperature range of -40 to 105 °C, it is suitable for various environments. Trust in our quality connector for seamless and secure connections in your PCB applications.