345-039-541-158

Heilind Number:EDA345-039-541-158
Manufacturer:EDAC
Manufacturer Number:345-039-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-541-158

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. The 39-position layout, featuring Copper Alloy contacts, guarantees efficient power delivery with a 3A amperage rating. With a compact .1-inch pitch and .2-inch row spacing, it offers precise connectivity for your devices. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and single row design make installation a breeze. Elevate your PCB assembly with this essential component.