345-039-541-178

Heilind Number:EDA345-039-541-178
Manufacturer:EDAC
Manufacturer Number:345-039-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-541-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-541-178

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector boasts 39 positions in a single row, ensuring efficient data transfer. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various industrial applications. Upgrade your connectivity solution with this essential component.