345-039-541-188

Heilind Number:EDA345-039-541-188
Manufacturer:EDAC
Manufacturer Number:345-039-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-541-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-541-188

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration on a single row, it boasts 39 positions for optimal functionality. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. With copper alloy contacts and a pitch of .1 inch, it guarantees stable and efficient data transfer. Its straight mount orientation and .2-inch row spacing offer easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for your electronic projects. Choose quality, choose innovation - elevate your connectivity game with this essential component.