345-039-541-402

Heilind Number:EDA345-039-541-402
Manufacturer:EDAC
Manufacturer Number:345-039-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-541-402

Detailed Description

Enhance your circuitry with our high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector boasts 39 positions in a single row, ensuring efficient data transmission. Crafted with precision, it features copper alloy contacts for optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a pitch of .1 inch and row spacing of .2 inch, it offers a perfect fit for your assembly needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both industrial and commercial applications. Elevate your connectivity with this robust and reliable connector.