345-039-541-403

Heilind Number:EDA345-039-541-403
Manufacturer:EDAC
Manufacturer Number:345-039-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-541-403

Detailed Description

Enhance connectivity within your electronic devices with this high-quality, 39-position board-to-board PCB connector. Designed for seamless integration, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The contact material is crafted from reliable copper alloy, guaranteeing optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers a precise and efficient solution for your circuitry needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environmental conditions. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for seamless and secure board-to-board connections. Elevate your electronic projects with this essential component.