345-039-541-407

Heilind Number:EDA345-039-541-407
Manufacturer:EDAC
Manufacturer Number:345-039-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-541-407

Detailed Description

Efficiently connect your electronic components with this high-quality board-to-board PCB connector. Featuring a vibrant green housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety. The copper alloy contact material guarantees reliable conductivity, with a current rating of 3 A. With a single row design and a pitch of .1 inches, it allows for precise and secure connections. Boasting 39 positions, it offers ample room for your PCB requirements. Its straight mount orientation and row spacing of .2 inches provide versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Trust in its performance to streamline your PCB assembly process.