345-039-541-412

Heilind Number:EDA345-039-541-412
Manufacturer:EDAC
Manufacturer Number:345-039-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-541-412

Detailed Description

Enhance connectivity within your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 39 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. With a contact material of Copper Alloy and a pitch of .1 inch, it offers optimal conductivity. The straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic devices. Elevate your connectivity solutions with this essential component.