345-039-541-478

Heilind Number:EDA345-039-541-478
Manufacturer:EDAC
Manufacturer Number:345-039-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-541-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-541-478

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 39 positions, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts and a pitch of .1 inch, you can rely on stable and precise connections. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this connector for optimal performance in your PCB applications.