345-039-541-602

Heilind Number:EDA345-039-541-602
Manufacturer:EDAC
Manufacturer Number:345-039-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-541-602

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. With an amperage of 3A, it ensures reliable power transmission. The robust UL 94V-0 thermoplastic polyester housing guarantees durability, while the copper alloy contact material ensures efficient signal transfer. Featuring a single row layout with 39 positions, it offers seamless integration for your circuitry. The .1-inch pitch and .2-inch row spacing provide precise connections. Designed for straight mounting orientation, it accommodates various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial environments. Trust in this connector for seamless and efficient board-to-board connections in your electronic projects.