345-039-541-603

Heilind Number:EDA345-039-541-603
Manufacturer:EDAC
Manufacturer Number:345-039-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-541-603

Detailed Description

Enhance your circuit board connections with our high-performance 39-position PCB connector. Designed for seamless board-to-board communication, this straight-mount connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in even the most demanding environments. With copper alloy contacts and a 3A amperage rating, it guarantees efficient power transmission. The .1-inch pitch and .2-inch row spacing offer precise connectivity, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your setup with this essential component for seamless and secure signal transfer.