345-039-541-604

Heilind Number:EDA345-039-541-604
Manufacturer:EDAC
Manufacturer Number:345-039-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-541-604

Detailed Description

Enhance connectivity within your electronic devices with this 39-position Board To Board PCB Connector. Featuring a sleek green design, it seamlessly integrates into your system with its straight mount orientation. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments with an operating temperature range of -40 to 105 °C. Each contact is meticulously crafted from high-quality Copper Alloy, guaranteeing reliable and efficient performance. With a pitch of .1 in and row spacing of .2 in, precise connections are effortlessly achieved. Perfect for a variety of applications, this connector is a must-have component for any PCB project.