345-039-541-607

Heilind Number:EDA345-039-541-607
Manufacturer:EDAC
Manufacturer Number:345-039-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-541-607

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Featuring a single row design with 39 positions, this connector ensures seamless data transmission. Crafted with a durable housing material, UL 94V-0 Thermoplastic Polyester, and copper alloy contacts, it guarantees long-lasting performance. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. Operating smoothly in a temperature range of -40 to 105 °C, it is suitable for a variety of environments. Trust in this connector for efficient and reliable PCB connections.