345-039-541-608

Heilind Number:EDA345-039-541-608
Manufacturer:EDAC
Manufacturer Number:345-039-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-541-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 39 positions in a single row, ensuring reliable data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Crafted with copper alloy contacts, it provides efficient power transfer with an amperage of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for various industrial applications. Upgrade your electronics with this essential component for seamless and secure connections.