345-039-541-658

Heilind Number:EDA345-039-541-658
Manufacturer:EDAC
Manufacturer Number:345-039-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-541-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a high-performance 3A amperage, ensuring reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term stability, even in challenging environments. With 39 gold-plated Copper Alloy contacts, it offers impeccable signal integrity. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile positioning on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.