345-039-541-688

Heilind Number:EDA345-039-541-688
Manufacturer:EDAC
Manufacturer Number:345-039-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-541-688

Detailed Description

Enhance connectivity in your electronic devices with this high-quality board-to-board PCB connector. Featuring 39 positions in a single row, it ensures seamless data transmission. The copper alloy contacts and UL 94V-0 thermoplastic polyester housing guarantee durability and reliability, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential component for your PCB assembly needs.