345-039-542-101

Heilind Number:EDA345-039-542-101
Manufacturer:EDAC
Manufacturer Number:345-039-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-542-101

Detailed Description

Enhance your electronic connections with our Green Card Edge Connector, designed for seamless integration on PCBs. With a reliable amperage of 3A, this connector ensures stable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring one row with 39 positions, it offers ample connectivity options. The copper alloy contact material and .1-inch pitch provide efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Elevate your PCB assembly with this essential component.