345-039-542-107

Heilind Number:EDA345-039-542-107
Manufacturer:EDAC
Manufacturer Number:345-039-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-542-107

Detailed Description

Enhance connectivity within your PCB setup with our Board To Board Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 39 positions for optimal signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance in a range of applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, it offers versatility and efficiency. Upgrade your system with this essential connector, a perfect choice for your electronic projects.