345-039-542-158

Heilind Number:EDA345-039-542-158
Manufacturer:EDAC
Manufacturer Number:345-039-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-542-158

Detailed Description

Enhance connectivity within your electronic devices with our high-performance 39-position Board To Board PCB Connector. Designed for seamless integration on circuit boards, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. The copper alloy contact material guarantees efficient power transmission, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization. With a straight mount orientation, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality to streamline your connectivity needs effortlessly.