345-039-542-188

Heilind Number:EDA345-039-542-188
Manufacturer:EDAC
Manufacturer Number:345-039-542-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-542-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-542-188

Detailed Description

Enhance connectivity in your electronic projects with this high-performance board-to-board PCB connector. Featuring 39 positions in a single row, it offers seamless integration for efficient signal transmission. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments and applications. Trust in its straight mount orientation for easy installation and seamless PCB connectivity. Elevate your projects with this essential component for seamless data transfer and power distribution.