345-039-542-402

Heilind Number:EDA345-039-542-402
Manufacturer:EDAC
Manufacturer Number:345-039-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-542-402

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it boasts 39 positions in a single row, ensuring optimal signal transmission. Constructed from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector guarantees durability and reliability. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component, a must-have in any professional or DIY project.